+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020052R1000

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA020052R1000
TME Symbol:
2TLA020052R1000

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Engineering PN
Vital 1
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight237.57 g
Certificates
EAN code7350024431810
See other products in this category: Safety Switches - Control Modules ABB,
*
2TLA020052R1000
0 in TME stock
Net price for quantities from 1 pcs - 374.31 USDGross price for quantities from 1 pcs - 374.31 USD
Net price for quantities from 3 pcs - 347.57 USDGross price for quantities from 3 pcs - 347.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.