+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020070R6600

Automation module: safety relay; for DIN rail mounting; PLUTO

Manufacturer: ABB

Manufacturer part number:
2TLA020070R6600
TME Symbol:
2TLA020070R6600

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PLUTO
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Family
Jokab Safety
Gross weight719.9 g
Certificates
EAN code7320500410646
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA020070R6600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order