+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020071R8000

Automation module: communication; 24VDC; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2TLA020071R8000
TME Symbol:
2TLA020071R8000

Specification

Manufacturer
ABB
Type of automation module
communication
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
IP rating
IP20
Engineering PN
GATE-P2
Communictions protocol
PROFIBUS
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
EAN code7320500410677
See other products in this category: Safety Switches - Control Modules ABB,
*
2TLA020071R8000
0 in TME stock
Net price for quantities from 1 pcs - 559.14 USDGross price for quantities from 1 pcs - 559.14 USD
Net price for quantities from 3 pcs - 519.21 USDGross price for quantities from 3 pcs - 519.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.