+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA030050R0500

Control cassette; SMILE; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: ABB

Manufacturer part number:
2TLA030050R0500
TME Symbol:
2TLA030050R0500

Specification

Manufacturer
ABB
Type of control accessories
control cassette
Manufacturer series
SMILE
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Actuator colour
black
Button marking
arrows
Operating temperature
-10...55°C
Illumination
LED
Number of positions
2
Mounting
for DIN rail mounting
Switches features
return by rotating
Connection
cables
Lead length
1m
Output
DYNlink
Engineering PN
Smile 11 SA Tina
Gross weight164.9 g
Certificates
EAN code7350024432367
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA030050R0500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order