+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA030053R2600

Control cassette; SMILE; No.of butt: 1; mushroom; IP65; plastic; NO


Manufacturer: ABB

Manufacturer part number:
2TLA030053R2600
TME Symbol:
2TLA030053R2600

Specification

Manufacturer
ABB
Type of control accessories
control cassette
Manufacturer series
SMILE
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
white
Operating temperature
-10...55°C
Illumination
LED
Number of positions
1
Mounting
for DIN rail mounting
Number of pins
5
Connection
M12 female, M12 male
Engineering PN
Smile 12 RF
Gross weight250 g
Certificates
EAN code7350024479584
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA030053R2600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 112.80 USDGross price for quantities from 1 pcs - 112.80 USD
Net price for quantities from 3 pcs - 104.74 USDGross price for quantities from 3 pcs - 104.74 USD