+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TPE330MFB

Capacitor: tantalum-polymer; low ESR; 330uF; 2.5VDC; 2000mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
2TPE330MFB
TME Symbol:
2TPE330MFB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Operating current
2A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
1.9x3.5x2.8mm
Service life
1000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.083 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2TPE330MFB
6 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 6 pcs - 0.91 USDGross price for quantities from 6 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts