+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51243

Cable; USB 2.0; USB C plug,both sides; 2m; black

Manufacturer: GOOBAY

Manufacturer part number:
51243
TME Symbol:
2USB.C-2.0BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight59.33 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
51243
93 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 3 pcs - 4.98 USDGross price for quantities from 3 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcsCardboard = 160 pcs