+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51244

Cable; USB 2.0; USB C plug,both sides; 2m; white


Manufacturer: GOOBAY

Manufacturer part number:
51244
TME Symbol:
2USB.C-2.0WH

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight60.4 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
51244
5 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.