+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-100-361

Cable; SVT; 3x18AWG; IEC C13 female,IEC C14 male; PVC; 3m; black


Manufacturer: SCHURTER

Manufacturer part number:
3-100-361
TME Symbol:
3-100-361

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
3m
Version
with locking
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Application
for computer, for UPS
Connection cable features
V-lock
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight220.2 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
3-100-361
81 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 5 pcs - 14.84 USDGross price for quantities from 5 pcs - 14.84 USD
Net price for quantities from 10 pcs - 13.28 USDGross price for quantities from 10 pcs - 13.28 USD
Net price for quantities from 25 pcs - 11.72 USDGross price for quantities from 25 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.