+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-100-363

Cable; H05VV-F,SJT; 3x1.5mm2; 3x14AWG; PVC; 3m; with locking; black


Manufacturer: SCHURTER

Manufacturer part number:
3-100-363
TME Symbol:
3-100-363

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F, SJT
Cable structure
3x1.5mm2+3x14AWG
Wire insulation material
PVC
Cable length
3m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Core diameter
14AWG
Max. operating current
16A
Rated voltage
0.25kV
Application
for computer, power supply
Connection cable features
V-lock
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight523.1 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
3-100-363
5 in TME stock
Net price for quantities from 1 pcs - 27.99 USDGross price for quantities from 1 pcs - 27.99 USD
Net price for quantities from 5 pcs - 25.33 USDGross price for quantities from 5 pcs - 25.33 USD
Net price for quantities from 10 pcs - 22.66 USDGross price for quantities from 10 pcs - 22.66 USD
Net price for quantities from 25 pcs - 20.00 USDGross price for quantities from 25 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.