+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-170

Cable; SJT; 2x18AWG; IEC C17 female,NEMA 1-15 (A) plug; PVC; 2.5m

Manufacturer: SCHURTER

Manufacturer part number:
3-101-170
TME Symbol:
3-101-170

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SJT
Cable structure
2x18AWG
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
2
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Connectors for the country
USA
Cable/adapter structure
  • IEC C17 female
  • NEMA 1-15 (A) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight212 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
3-101-170
120 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 25 pcs - 6.25 USDGross price for quantities from 25 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.