+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-395

Switch: capacitive; Pos: 2; SPST; 0.1A/42VAC; 0.1A/60VDC; IP67; CPS


Manufacturer: SCHURTER

Manufacturer part number:
3-101-395
TME Symbol:
3-101-395

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED
Backlight colour
green/red
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø16mm
Button shape
round
Manufacturer series
CPS
Button material
ceramics
Gross weight16.1 g
Certificates

WATCH VIDEO

See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-395
18 in TME stock
Net price for quantities from 1 pcs - 48.62 USDGross price for quantities from 1 pcs - 48.62 USD
Net price for quantities from 5 pcs - 45.17 USDGross price for quantities from 5 pcs - 45.17 USD
Net price for quantities from 10 pcs - 43.05 USDGross price for quantities from 10 pcs - 43.05 USD
Net price for quantities from 20 pcs - 40.78 USDGross price for quantities from 20 pcs - 40.78 USD
Net price for quantities from 30 pcs - 39.43 USDGross price for quantities from 30 pcs - 39.43 USD
Net price for quantities from 40 pcs - 38.48 USDGross price for quantities from 40 pcs - 38.48 USD
Net price for quantities from 50 pcs - 37.75 USDGross price for quantities from 50 pcs - 37.75 USD
Net price for quantities from 60 pcs - 37.16 USDGross price for quantities from 60 pcs - 37.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs