+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-400

Switch: capacitive; Pos: 2; SPST; 0.1A/42VAC; 0.1A/60VDC; IP67; RGB

Manufacturer: SCHURTER

Manufacturer part number:
3-101-400
TME Symbol:
3-101-400

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
RGB
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø16mm
Button shape
round
Manufacturer series
CPS
Button material
stainless steel
Gross weight30 g
Certificates
See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-400
1 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 5 pcs - 34.79 USDGross price for quantities from 5 pcs - 34.79 USD
Net price for quantities from 10 pcs - 32.29 USDGross price for quantities from 10 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcs