+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-412

Switch: capacitive; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
3-101-412
TME Symbol:
3-101-412

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
RGB
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø16mm
Button shape
concave, round
Manufacturer series
CPS
Button material
stainless steel
Gross weight18.11 g
Certificates

WATCH VIDEO

See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-412
13 in TME stock
Net price for quantities from 1 pcs - 48.81 USDGross price for quantities from 1 pcs - 48.81 USD
Net price for quantities from 5 pcs - 45.93 USDGross price for quantities from 5 pcs - 45.93 USD
Net price for quantities from 10 pcs - 44.32 USDGross price for quantities from 10 pcs - 44.32 USD
Net price for quantities from 20 pcs - 42.77 USDGross price for quantities from 20 pcs - 42.77 USD
Net price for quantities from 50 pcs - 40.97 USDGross price for quantities from 50 pcs - 40.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs