+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-415

Switch: capacitive; Pos: 2; SPST; 0.1A/42VAC; 0.1A/60VDC; IP67; RGB


Manufacturer: SCHURTER

Manufacturer part number:
3-101-415
TME Symbol:
3-101-415

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED
Backlight colour
RGB
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø19mm
Button shape
round
Manufacturer series
CPS
Button material
ceramics
Gross weight23.77 g
Certificates

WATCH VIDEO

See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-415
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD
Net price for quantities from 5 pcs - 26.19 USDGross price for quantities from 5 pcs - 26.19 USD
Net price for quantities from 10 pcs - 26.05 USDGross price for quantities from 10 pcs - 26.05 USD