+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-422

Switch: capacitive; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
3-101-422
TME Symbol:
3-101-422

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
RGB
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø19mm
Button shape
concave, round
Manufacturer series
CPS
Button material
stainless steel
Gross weight23.43 g
Certificates

WATCH VIDEO

See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-422
25 in TME stock
Net price for quantities from 1 pcs - 52.05 USDGross price for quantities from 1 pcs - 52.05 USD
Net price for quantities from 5 pcs - 48.36 USDGross price for quantities from 5 pcs - 48.36 USD
Net price for quantities from 10 pcs - 46.08 USDGross price for quantities from 10 pcs - 46.08 USD
Net price for quantities from 20 pcs - 43.65 USDGross price for quantities from 20 pcs - 43.65 USD
Net price for quantities from 30 pcs - 42.44 USDGross price for quantities from 30 pcs - 42.44 USD
Net price for quantities from 40 pcs - 41.69 USDGross price for quantities from 40 pcs - 41.69 USD
Net price for quantities from 50 pcs - 41.11 USDGross price for quantities from 50 pcs - 41.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs