+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-106505-2

Connector: D-Sub; PIN: 9; socket; female; angled 90°; THT; UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
3-106505-2
TME Symbol:
3-106505-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting, on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Contact plating
gold-plated
Plating thickness
0.76µm
Gross weight8.355 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
3-106505-2
29 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 55 pcs