+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-106507-2

Connector: D-Sub; PIN: 25; socket; female; angled 90°; THT; UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
3-106507-2
TME Symbol:
3-106507-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting, on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE HDP-20
Case
size 2 (DA)
Connector variant
  • 10,3mm standard
  • PCB snap-in
  • with threaded screw
Gross weight13.37 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
3-106507-2
6 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 10 pcs - 6.98 USDGross price for quantities from 10 pcs - 6.98 USD
Net price for quantities from 20 pcs - 6.65 USDGross price for quantities from 20 pcs - 6.65 USD
Net price for quantities from 30 pcs - 6.44 USDGross price for quantities from 30 pcs - 6.44 USD
Net price for quantities from 60 pcs - 6.15 USDGross price for quantities from 60 pcs - 6.15 USD
Net price for quantities from 120 pcs - 5.87 USDGross price for quantities from 120 pcs - 5.87 USD
Net price for quantities from 270 pcs - 5.62 USDGross price for quantities from 270 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.