+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-108-428

Inductor: wire with current compensation; THT; 2.1mH; R: 2.12mΩ


Manufacturer: SCHURTER

Manufacturer part number:
3-108-428
TME Symbol:
3-108-428

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
2.1mH
Resistance
2.12mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
6.6MHz
Operating voltage
500V AC, 760V DC
Dimensions
53x31mm
Max. operating current
16A
Operating temperature
-40...100°C
Gross weight110.6 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
3-108-428
3 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 17.05 USD
Net price for quantities from 20 pcs - 16.21 USDGross price for quantities from 20 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts