+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MCS 16 | |
DC contacts rating @R | 0.125A / 48V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | LED, point | |
Backlight colour | red/green | |
Illumination voltage | 2V DC | |
Leads | for soldering | |
Electrical life | 1000000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 5N | |
Mechanical durability | 1000000 cycles | |
Button shape | flat, round | |
Mounting hole dimensions | Ø16.1mm | |
Body colour | silver | |
Body material | zinc alloy | |
Button material | stainless steel | |
Contact plating | silver plated | |
Mechanical impact resistance | IK06 | |
Actuator colour | silver | |
Panel thickness | max. 3mm | |
Mounting | on panel | |
Body dimensions | 20x9.8mm | |
Operating temperature | -20...60°C |