+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-109-852

Filter: anti-interference; three-phase; 520VAC; 16A; 121x110x91mm


Manufacturer: SCHURTER

Manufacturer part number:
3-109-852
TME Symbol:
3-109-852

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
16A
Body dimensions
121x110x91mm
Leads
screw terminals
Mounting
screw
Operating temperature
-40...100°C
Gross weight977.5 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
3-109-852
16 in TME stock
Net price for quantities from 1 pcs - 104.82 USDGross price for quantities from 1 pcs - 104.82 USD
Net price for quantities from 3 pcs - 102.13 USDGross price for quantities from 3 pcs - 102.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.