+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1105000-2

Contact; male; HD.M; gold-plated; 0.8÷1.5mm2; crimped; 10A

Manufacturer: TE Connectivity

Manufacturer part number:
3-1105000-2
TME Symbol:
3-1105000-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HD.M
Contact plating
gold-plated
Wire cross-section
0.8...1.5mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.46 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
3-1105000-2
0 in TME stock
Net price for quantities from 2000 pcs - 7.52 USDGross price for quantities from 2000 pcs - 7.52 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerCardboard = 50 pcs