+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1105100-1

Contact; male; HA,HE,HVE; silver plated; 1.5mm2; crimped; 16A


Manufacturer: TE Connectivity

Manufacturer part number:
3-1105100-1
TME Symbol:
3-1105100-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HA, HE, HVE
Contact plating
silver plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
16A
Gross weight1.36 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
3-1105100-1
0 in TME stock
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 150 pcs - 1.29 USDGross price for quantities from 150 pcs - 1.29 USD
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.