+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1105300-2

Contact; male; HDC,HVT; gold-plated; 1.5mm2; crimped; 16A

Manufacturer: TE Connectivity

Manufacturer part number:
3-1105300-2
TME Symbol:
3-1105300-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HDC, HVT
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
16A
Gross weight1.407 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
3-1105300-2
0 in TME stock
Net price for quantities from 500 pcs - 5.89 USDGross price for quantities from 500 pcs - 5.89 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs