+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-111-506

Fuse clips; cylindrical fuses; M5 screw; 10.3x38mm; 32A; 1500VAC


Manufacturer: SCHURTER

Manufacturer part number:
3-111-506
TME Symbol:
3-111-506

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
M5 screw
Fuse size
10.3x38mm
Maximum current
32A
Contact plating
tinned
Contact material
brass
Rated voltage
1.5kV AC/1.5kV DC
Manufacturer series
CSO
Gross weight4.413 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-111-506
972 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs