+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-122-490

Circuit breaker; 240VAC; 10A; Poles: 2; IP40; Button marking: O-I

Manufacturer: SCHURTER

Manufacturer part number:
3-122-490
TME Symbol:
3-122-490

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
10A
Number of poles
2
IP rating
IP40
Actuator colour
green/red
Button marking
O-I
Gross weight63 g
See other products in this category: Circuit Breakers SCHURTER,
*
3-122-490
0 in TME stock
Net price for quantities from 1 pcs - 39.67 USDGross price for quantities from 1 pcs - 39.67 USD
Net price for quantities from 20 pcs - 37.34 USDGross price for quantities from 20 pcs - 37.34 USD
Net price for quantities from 60 pcs - 34.77 USDGross price for quantities from 60 pcs - 34.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs