+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-123-461

Filter: anti-interference; three-phase; 520VAC; 36A; screw

Manufacturer: SCHURTER

Manufacturer part number:
3-123-461
TME Symbol:
3-123-461

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
36A
Leads
screw terminals
Mounting
screw
Operating temperature
-40...100°C
Gross weight1.3863 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
*
3-123-461
0 in TME stock
Net price for quantities from 1 pcs - 137.58 USDGross price for quantities from 1 pcs - 137.58 USD
Net price for quantities from 5 pcs - 128.36 USDGross price for quantities from 5 pcs - 128.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.