+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-124-244

Fuse clips; cylindrical fuses; M5 screw; 10.3x38mm; 32A; 1500VAC


Manufacturer: SCHURTER

Manufacturer part number:
3-124-244
TME Symbol:
3-124-244

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
M5 screw
Fuse size
10.3x38mm
Maximum current
32A
Contact plating
silver plated
Contact material
brass
Rated voltage
1.5kV AC/1.5kV DC
Manufacturer series
CSO
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-124-244
0 in TME stock
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.