+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA306D

Switch: toggle; Pos: 2; 3PDT; ON-ON; 3A/250VAC; 4A/28VDC; -20÷80°C


Manufacturer: TE Connectivity

Manufacturer part number:
MTA306D
TME Symbol:
3-1437558-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
for soldering
Operating temperature
-20...80°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
10.49mm
Gross weight13.2 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
MTA306D
3 in TME stock
Net price for quantities from 1 pcs - 31.38 USDGross price for quantities from 1 pcs - 31.38 USD
Net price for quantities from 10 pcs - 30.12 USDGross price for quantities from 10 pcs - 30.12 USD
Net price for quantities from 25 pcs - 28.87 USDGross price for quantities from 25 pcs - 28.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts