+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT11DGRA1

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: for PCB,angled; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
TT11DGRA1
TME Symbol:
3-1437561-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
angled, for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
PCB, THT
Lever length
5.61mm
Gross weight2.27 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
TT11DGRA1
0 in TME stock
Net price for quantities from 500 pcs - 9.25 USDGross price for quantities from 500 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.