+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-145-614

Switch: vandal resistant; Pos: 2; SPDT; 6A/250VAC; IP67; ON-(ON)

Manufacturer: SCHURTER

Manufacturer part number:
3-145-614
TME Symbol:
3-145-614

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Manufacturer series
MSM II
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V DC
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Body colour
natural
Body material
stainless steel
Contact material
silver
Mounting
on panel
Switches features
anti-rotation lock
Key stroke
1mm
Operating temperature
-30...85°C
Gross weight279.96 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-145-614
0 in TME stock
Net price for quantities from 20 pcs - 24.33 USDGross price for quantities from 20 pcs - 24.33 USD
Net price for quantities from 50 pcs - 23.31 USDGross price for quantities from 50 pcs - 23.31 USD
No. of pieces (Multiplicity: 10)