+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-145-742

Switch: vandal resistant; Pos: 2; SPDT; 0.1A/30VDC; ON-(ON); MSM II

Manufacturer: SCHURTER

Manufacturer part number:
3-145-742
TME Symbol:
3-145-742

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 30V DC
IP rating
IP40 (microswitch), IP67 (from the front)
Switching method
ON-(ON)
Manufacturer series
MSM II
Illumination
LED, ring
Backlight colour
green
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Body colour
natural
Body material
stainless steel
Contact material
gold
Mounting
on panel
Switches features
anti-rotation lock
Key stroke
1mm
Operating temperature
-30...85°C
Gross weight279.96 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-145-742
0 in TME stock
Net price for quantities from 20 pcs - 23.76 USDGross price for quantities from 20 pcs - 23.76 USD
Net price for quantities from 30 pcs - 22.81 USDGross price for quantities from 30 pcs - 22.81 USD
Net price for quantities from 40 pcs - 22.20 USDGross price for quantities from 40 pcs - 22.20 USD
Net price for quantities from 50 pcs - 21.89 USDGross price for quantities from 50 pcs - 21.89 USD
No. of pieces (Multiplicity: 10)