+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-407

Supercapacitor; SMD; 220mF; 4.2VDC; 21x14x2.2mm; 330mΩ; Ifsm: 10A


Manufacturer: SCHURTER

Manufacturer part number:
3-153-407
TME Symbol:
3-153-407

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.22F
Operating voltage
4.2V DC
Body dimensions
21x14x2.2mm
ESR value
330mΩ
Max. forward impulse current
10A
Leakage current
15µA
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-407
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Net price for quantities from 200 pcs - 6.15 USDGross price for quantities from 200 pcs - 6.15 USD