+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-409

Supercapacitor; SMD; 35mF; 4.5VDC; 20x20x0.4mm; 300mΩ; Ifsm: 5A


Manufacturer: SCHURTER

Manufacturer part number:
3-153-409
TME Symbol:
3-153-409

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
35mF
Operating voltage
4.5V DC
Body dimensions
20x20x0.4mm
ESR value
0.3Ω
Max. forward impulse current
5A
Leakage current
2µA
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-409
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 6.05 USDGross price for quantities from 200 pcs - 6.05 USD