+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-411

Supercapacitor; SMD; 1000mF; 5.5VDC; 30x14x3.7mm; 40mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-411
TME Symbol:
3-153-411

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
1F
Operating voltage
5.5V DC
Body dimensions
30x14x3.7mm
ESR value
40mΩ
Max. forward impulse current
30A
Leakage current
6µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-411
0 in TME stock
Net price for quantities from 200 pcs - 7.69 USDGross price for quantities from 200 pcs - 7.69 USD
No. of pieces (Multiplicity: 100)