+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-412

Supercapacitor; SMD; 200mF; 5.5VDC; 21x14x2mm; 105mΩ; Ifsm: 15A


Manufacturer: SCHURTER

Manufacturer part number:
3-153-412
TME Symbol:
3-153-412

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.2F
Operating voltage
5.5V DC
Body dimensions
21x14x2mm
ESR value
105mΩ
Max. forward impulse current
15A
Leakage current
2µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-412
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 5.89 USDGross price for quantities from 200 pcs - 5.89 USD