+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-428

Supercapacitor; SMD; 400mF; 5VDC; 17x28.5x2.7mm; 55mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-428
TME Symbol:
3-153-428

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.4F
Operating voltage
5V DC
Body dimensions
17x28.5x2.7mm
ESR value
55mΩ
Max. forward impulse current
30A
Leakage current
2µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-428
0 in TME stock
Net price for quantities from 200 pcs - 11.14 USDGross price for quantities from 200 pcs - 11.14 USD
No. of pieces (Multiplicity: 100)