+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-435

Supercapacitor; SMD; 500mF; 2.75VDC; 17x39x1mm; 30mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-435
TME Symbol:
3-153-435

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
500mF
Operating voltage
2.75V DC
Body dimensions
17x39x1mm
ESR value
30mΩ
Max. forward impulse current
30A
Leakage current
2µA
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-435
0 in TME stock
Net price for quantities from 200 pcs - 7.27 USDGross price for quantities from 200 pcs - 7.27 USD
No. of pieces (Multiplicity: 100)