+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1761603-3

Connector: IDC; socket; male; PIN: 40; angled 90°; THT; 2.54mm; 2x20


Manufacturer: TE Connectivity

Manufacturer part number:
3-1761603-3
TME Symbol:
3-1761603-3

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
40
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x20
Contact plating
gold-plated
Connector variant
snapped-in
Colour
blue
Gross weight4.44 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
3-1761603-3
39 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 25 pcs - 7.20 USDGross price for quantities from 25 pcs - 7.20 USD
Net price for quantities from 40 pcs - 7.04 USDGross price for quantities from 40 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.