+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1768035-1

Pliers; notching; 140mm; LZ


Manufacturer: TE Connectivity

Manufacturer part number:
3-1768035-1
TME Symbol:
3-1768035-1

Specification

Manufacturer
TE Connectivity
Type of tool
pliers
Kind of pliers
notching
Pliers length
140mm
Manufacturer series
LZ
Gross weight390 g
See other products in this category: Special Pliers TE Connectivity,
See other products from this series.:
*
3-1768035-1
0 in TME stock
Net price for quantities from 1 pcs - 219.99 USDGross price for quantities from 1 pcs - 219.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.