+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1879071-2

Resistor: wire-wound; 39Ω; screw; 50W; ±5%; 50ppm/°C


Manufacturer: TE Connectivity

Manufacturer part number:
3-1879071-2
TME Symbol:
3-1879071-2

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
39Ω
Mounting
screw
Power
50W
Tolerance
±5%
Max. operating voltage
1.25kV
Temperature coefficient
50ppm/°C
Gross weight32 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
3-1879071-2
0 in TME stock
Net price for quantities from 100 pcs - 3.20 USDGross price for quantities from 100 pcs - 3.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.