+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-338309-2

Connector: D-Sub; PIN: 9; socket; male; on PCBs; straight; THT


Manufacturer: TE Connectivity

Manufacturer part number:
3-338309-2
TME Symbol:
3-338309-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE HDP-20
Contact plating
gold-plated
Plating thickness
0.76µm
Case
size 1 (DE)
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight5.26 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
3-338309-2
71 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 55 pcs - 6.31 USDGross price for quantities from 55 pcs - 6.31 USD
Net price for quantities from 110 pcs - 6.01 USDGross price for quantities from 110 pcs - 6.01 USD
Net price for quantities from 275 pcs - 5.63 USDGross price for quantities from 275 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.