+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-520412-2

Terminal: flat; 4.8mm; 0.8mm; female; 1.31÷2.08mm2; crimped; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
3-520412-2
TME Symbol:
3-520412-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.31...2.08mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.75 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
3-520412-2
8 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 400 pcs - 0.28 USDGross price for quantities from 400 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs