+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-521013-2

Terminal: flat; 6.35mm; 0.81mm; female; 2mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
3-521013-2
TME Symbol:
3-521013-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.35mm
Thickness
0.81mm
Kind of terminal
female
Wire cross-section
2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Insulator material
polyamide
Spatial orientation
angled 90°
Manufacturer series
FASTON
Overall length
17mm
Gross weight1.385 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
3-521013-2
0 in TME stock
Net price for quantities from 1700 pcs - 0.36 USDGross price for quantities from 1700 pcs - 0.36 USD
Net price for quantities from 3400 pcs - 0.35 USDGross price for quantities from 3400 pcs - 0.35 USD
Net price for quantities from 5100 pcs - 0.34 USDGross price for quantities from 5100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 700)
Minimum order quantity: 1 700.
Multiplicity: 1 700.
Packaging method by the manufacturerReel = 1 700 pcs