+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-521191-2

Terminal: flat; 6.3mm; 0.8mm; male; 1.25÷2mm2; crimped; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
3-521191-2
TME Symbol:
3-521191-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.2 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
3-521191-2
0 in TME stock
Net price for quantities from 281 pcs - 0.46 USDGross price for quantities from 281 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 281.
Multiplicity: 1.