+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-6437630-5

Switch: toggle; Pos: 2; 4PDT; ON-ON; 6A/250VAC; Leads: for soldering

Manufacturer: TE Connectivity

Manufacturer part number:
3-6437630-5
TME Symbol:
3-6437630-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
F
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
on panel
Dimensions
23x14.8x10.5mm
Illumination
none
Shape
rectangular
Gross weight10.77 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-6437630-5
0 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 5 pcs - 31.66 USDGross price for quantities from 5 pcs - 31.66 USD
Net price for quantities from 10 pcs - 28.37 USDGross price for quantities from 10 pcs - 28.37 USD
Net price for quantities from 15 pcs - 25.98 USDGross price for quantities from 15 pcs - 25.98 USD
Net price for quantities from 25 pcs - 22.50 USDGross price for quantities from 25 pcs - 22.50 USD
Net price for quantities from 30 pcs - 21.11 USDGross price for quantities from 30 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)