+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-747579-0

Sleeve; shielded; AMPLIMITE; Øcable: 4.2÷6.25mm; Øint: 6.25÷11.1mm


Manufacturer: TE Connectivity

Manufacturer part number:
3-747579-0
TME Symbol:
3-747579-0

Specification

Manufacturer
TE Connectivity
Type of connector accessories
sleeve
Connector variant
shielded
Application - series/manufacturer
AMPLIMITE
Cable external diameter
4.2...6.25mm
Internal diameter
6.25...11.1mm
Gross weight1.413 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
3-747579-0
937 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 120 pcs