+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-747579-4

Sleeve; shielded; AMPLIMITE; Øcable: 8.23÷9.53mm

Manufacturer: TE Connectivity

Manufacturer part number:
3-747579-4
TME Symbol:
3-747579-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
sleeve
Connector variant
shielded
Application - series/manufacturer
AMPLIMITE
Cable external diameter
8.23...9.53mm
Internal diameter
9.53...11.1mm
Gross weight1.55 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
3-747579-4
3947 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs