+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-928343-8

Connector: wire-board; plug; female; Standard Timer; PIN: 8; grey


Manufacturer: TE Connectivity

Manufacturer part number:
3-928343-8
TME Symbol:
3-928343-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Standard Timer
Number of pins
8
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
grey
Contacts pitch
5mm
Connector variant
w/o contacts
Gross weight4.93 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
3-928343-8
2839 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 125 pcs - 1.52 USDGross price for quantities from 125 pcs - 1.52 USD
Net price for quantities from 150 pcs - 1.51 USDGross price for quantities from 150 pcs - 1.51 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
Net price for quantities from 450 pcs - 1.37 USDGross price for quantities from 450 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcsCardboard = 1 000 pcs