+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.130.251.071.056

Counter: electromechanical; working time; mechanical indicator

Manufacturer: KÜBLER

Manufacturer part number:
3.130.251.071.056
TME Symbol:
3.130.251.071.056

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
36x24x63.8mm
Operating temperature
-15...50°C
Display height 1
4mm
Mounting hole dimensions
33x22mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 20...30V AC
Gross weight35.98 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.130.251.071.056
1 in TME stock
Net price for quantities from 1 pcs - 32.54 USDGross price for quantities from 1 pcs - 32.54 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts